The Vishay GDZ5V1B-G3-08 is a Zener diode with a Zener voltage of 5.1V and a tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 2uA. The diode is packaged in a SOD-323-2 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101. The diode is supplied on tape and reel in quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
These are design resources that include the Vishay GDZ5V1B-G3-08
Evaluation guide and hardware design for an Arduino shield supporting Infineon LED Platform reference designs, featuring TLS4125D0EP V50 and TLE9461ES SBC.