The GI2401 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a 3-pin TO-220AB package. The diode is constructed from silicon and is a general-purpose rectifier. It can withstand a maximum reverse voltage of 50 volts.
Sign in to ask questions about the Vishay GI2401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GI2401 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GI2401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.