
Uni-directional TVS diode for circuit protection, featuring a 3-pin SOT-23 (TO-236AA) lead-frame SMT package with gull-wing leads. This single-element device offers a minimum working voltage of 3.3V, a maximum clamping voltage of 12.3V, and a maximum leakage current of 100µA. With a capacitance of 600pF, it operates within a temperature range of -40°C to 125°C. The compact SOT-23 package measures 3.1mm (Max) in length, 1.43mm (Max) in width, and 1.05mm (Max) in height.
Vishay GSOT03-GS08 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.43(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Pin Pitch (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3.3(Min)V |
| Maximum Clamping Voltage | 12.3V |
| Maximum Leakage Current | 100uA |
| Capacitance | 600pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GSOT03-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.