
Bidirectional Transient Voltage Suppressor (TVS) diode with 480W peak pulse power and 30A peak pulse current. Features a 5V working voltage, 6V reverse breakdown voltage, and 16V clamping voltage. This surface mount device offers a low leakage current of 10uA and a capacitance of 350pF. Packaged in a SOT-23 plastic package, it operates from -40°C to 125°C and is RoHS compliant.
Vishay GSOT05-GS08 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 16V |
| Clamping Voltage-Max | 16V |
| Depth | 1.43mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 480W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | GSOT |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT05-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
