
This ceramic capacitor features a capacitance of 3.3nF and a DC rated voltage of 3000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.2mm in width, 4.5mm in length, and 2.7mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Vishay HV1812Y332KXHATHV
User guide for evaluating the AD74416H quad-channel software configurable I/O with HART modem, featuring isolated power via MAX17691B and digital isolation via ADuM341E/ADuM342E.