
The IHLE4040DDER150M5A is a general purpose inductor from Vishay with a maximum operating temperature of 155 degrees Celsius. It has a nominal inductance of 15 microhenries and a maximum rated current of 5.1 amps. The inductor is shielded and designed for high current applications. It is available in a quad terminal placement and has a self resonance frequency of 10.4 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.05029 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Vishay IHLE4040DDER150M5A
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.