
Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.063 (1/16)W 0402 Surface Mount 122 X 100 Resistor Automotive Strip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LAE1ACHIP0402KFE96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LAE1ACHIP0402KFE96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
