
Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.125 (1/8)W 0805 Surface Mount 122 X 50 Resistor Automotive Strip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LAE1CCHIP0805KFE96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LAE1CCHIP0805KFE96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
