
The LAE1DCHIP1206KFE96 is a 10R thick film resistor from Vishay, packaged in a 1206 surface mount package. It features automotive AEC-Q200 compliance and is suitable for use in surface mount applications. The resistor has a tolerance of 1% and is available in a box packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LAE1DCHIP1206KFE96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LAE1DCHIP1206KFE96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
