The LAE2ACHIP0402KFE96 is a professional thick film chip resistor kit from Vishay Dale's LAE series. It contains 4880 individual CRCW0402 series resistors, organized as 40 pieces each of 122 different resistance values from the E96 series. The resistance range spans from 10 ohms to 1 megohm with a 1% tolerance and a power rating of 63mW. The kit is designed for development and prototyping in automotive and industrial applications, featuring AEC-Q200 qualified components with pure tin terminations.
Checking distributor stock and pricing after the page loads.
| Number of Values | 122 |
| Quantity per Value | 40pcs |
| Total Number of Pieces | 4880pcs |
| Resistance Range | 10 to 1MΩ |
| Resistance Tolerance | ± 1% |
| Power Rating | 0.063W |
| Temperature Coefficient | ± 100ppm/°C |
| Case Size | 0402inch |
| Voltage Rating (Max) | 50V |
| Operating Temperature Range | -55 to +155°C |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| REACH | Compliant |
| Halogen Free | Yes |