Precision thin-film resistor assortment featuring 0402 surface-mount components. Resistance values range from 47 Ohms to 221 kOhms with a tight 0.1% tolerance. Each resistor is rated for 0.063 Watts (1/16W) and belongs to the MCS series. This kit provides 90 individual resistors for development and prototyping applications.
Sign in to ask questions about the Vishay LCS964MCS04020DB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LCS964MCS04020DB00 technical specifications.
| Package/Case | 0402 |
| Mount | Surface Mount |
| Resistance | 47R |
| Series | MCS - Precision |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCS964MCS04020DB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.