Res Kits Thin Film 47 Ohm to 221K Ohm 0.1% 0.063 (1/16)W 0402 Surface Mount 90 X 40 Resistor Automotive
Checking distributor stock and pricing after the page loads.
| Resistance Range | 47 to 221KOhm |
| Tolerance | 0.1% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Package/Case | 0402 |
| Number of Resistors | 90 X 40 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |