Res Kits Thin Film 47 Ohm to 100K Ohm 0.1% 0.25 (1/4)W Wide Terminal 0406 Surface Mount 80 X 20 Resistor Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LCW964MCW0406MDB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0406 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Mount | Surface Mount |
| Series | MCW AT - Precision |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCW964MCW0406MDB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.