
Optical Solid State Relay (SSR) featuring a transistor output and SPST configuration. This component offers a 5.3kV isolation voltage and operates with DC input. Key specifications include a 250mA maximum output current, 350V maximum output voltage, and a 900µA forward current. Designed for through-hole mounting in a DIP package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Vishay LH1500AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1500AT technical specifications.
| Package/Case | DIP |
| Forward Current | 900uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 25R |
| Output Current | 250mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1500AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.