
1-Channel, DC input, transistor output solid-state relay (SSR) featuring 5.3kV isolation voltage. Surface mountable in a 6-pin SMD package with gull wing termination. Operates with a 1.45V control voltage and 50mA input current, delivering up to 350mA output current at 200V. On-state resistance is 15 Ohms, with an operating temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay LH1510AABTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1510AABTR technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 1.45V |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Output Current | 350mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1510 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1510AABTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.