
Optical Solid State Relay, 1-Channel, SPST configuration, featuring 5.3kV isolation voltage. This through-hole mount, DIP-6 packaged relay offers a DC input type with a maximum input voltage of 1.45V and a maximum input current of 50mA. The output stage handles a load current of 200mA with a maximum output voltage of 200V and an on-state resistance of 15 Ohms. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Vishay LH1510AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1510AT technical specifications.
| Package/Case | DIP |
| Depth | 6.5mm |
| Forward Current | 950uA |
| Height | 3.81mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Length | 8.7mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 200V |
| Mount | Through Hole, PCB |
| On-State Resistance | 15R |
| Output Current | 350mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1510 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1510AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
