
Solid State Relay (SSR) with transistor output, featuring 1-channel, SPST configuration, and 3.75kV isolation voltage. Designed for surface mount (SMD/SMT) applications with gull wing termination, this relay handles a load current of up to 300mA at a maximum output voltage of 200V. It operates with a DC input type requiring 50mA input current and a maximum input voltage of 1.45V. The on-state resistance is 10 Ohms, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay LH1511BABTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1511BABTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| On-state Resistance-Max | 10R |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | LH1511 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1511BABTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
