
The LH1512BAC is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input current of 50mA and a maximum output current of 200mA. The relay is packaged in a 8-pin SMD package and is RoHS compliant. It is suitable for use in applications where high isolation voltage is required, with an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1512 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
