
Surface mount solid-state relay featuring transistor output and 1-channel operation. Offers 5.3kV isolation voltage and operates with DC input current up to 50mA. Supports a load current of 120mA at a maximum output voltage of 350V. Designed for PCB mounting with gull wing termination, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Vishay LH1540AAB technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.5mm |
| Forward Current | 1mA |
| Height | 3.81mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 20R |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Series | LH1540 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage | 8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1540AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
