
Solid State Relay (SSR) with transistor output, featuring 1-channel operation and 3000V isolation. This surface-mount device offers a 120mA maximum output current and 350V maximum output voltage. It operates with a DC input current of 50mA and a maximum input voltage of 1.45V. The relay boasts a 1.4ms turn-on delay and a 0.7ms turn-off delay, with a power dissipation of 600mW. It is RoHS compliant and UL approved, packaged in an SOP case with gull wing termination.
Sign in to ask questions about the Vishay LH1546AEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1546AEF technical specifications.
| Approvals | UL |
| Capacitance | 1.1pF |
| Package/Case | SOP |
| Depth | 4.83mm |
| Height | 2.03mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.67mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, Panel, DIN Rail, PCB |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1546 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.7ms |
| Turn-On Delay Time | 1.4ms |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1546AEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.