Res Kits Thin Film 1 Ohm to 1M Ohm 1% 0.4W 0204 Surface Mount 79 X 20 Resistor Automotive
Checking distributor stock and pricing after the page loads.
| Resistance Range | 1 to 1MOhm |
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Package/Case | 0204 |
| Number of Resistors | 79 X 20 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |