
Res Kits Thin Film 43 Ohm to 511K Ohm 0.1% 0.25 (1/4)W 0204 Surface Mount 99 X 20 Resistor Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LMA964MMA02040DB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MMA - Precision |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LMA964MMA02040DB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
