Res Kits Carbon Film 2.2 Ohm to 1.5M Ohm 2%/5% 1W 0207 Surface Mount 70 X 20 Resistor Automotive
Checking distributor stock and pricing after the page loads.
| Resistance Range | 2.2 to 1.5MOhm |
| Tolerance | 2%|5% |
| Mounting | Surface Mount |
| Positive Resistance Tolerance | 5% |
| Technology | Carbon Film |
| Package/Case | 0207 |
| Number of Resistors | 70 X 20 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |