Res Kits Thin Film 0.1 Ohm to 9.1 Ohm 1%/2%/5% 0.3W/0.4W/1W 0102/0204/0207 Surface Mount 71 X 20 Resistor Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LML121MELF0CBFGJ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance Range | 0.1 to 9.1Ohm |
| Tolerance | 1%|2%|5% |
| Mounting | Surface Mount |
| Positive Resistance Tolerance | 5% |
| Technology | Thin Film |
| Package/Case | 0102|0204|0207 |
| Number of Resistors | 71 X 20 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LML121MELF0CBFGJ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.