Res Kits Thin Film 51.1 Ohm to 100K Ohm 0.1% 0.063 (1/16)W 0402 Surface Mount 80 X 40 Resistor Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW964TPW04020DB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Mount | Surface Mount |
| Series | TNPW |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW964TPW04020DB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.