Surface mount thin film resistor assortment featuring 0.1% tolerance and 0.1W (1/10) power rating in a 0603 package size. This automotive-grade component kit offers moisture resistance, AEC-Q200 qualification, and anti-sulfur properties. The assortment spans resistance values from 10 Ohms to 332K Ohms, providing 110 distinct resistor values.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTW964TPW06030DB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Mount | Surface Mount |
| Series | TNPW |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW964TPW06030DB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.