
This is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 50V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 16mm high and 12.5mm wide and long. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.5 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Vishay MAL216099103E3
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.