This device is a small-signal PNP silicon epitaxial planar transistor intended for switching and amplifier applications. It is the complementary PNP type to the MMBT4401. The datasheet identifies the device in a SOT-23 style surface-mount package and notes an equivalent through-hole version as 2N4403 in TO-92. The part is described for general-purpose low-power signal handling in compact electronic circuits.
Sign in to ask questions about the Vishay MMBT4403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMBT4403 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMBT4403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.