This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. The diode operates within a temperature range of -55C to 150C. It has 2 terminals and is available in a 2-pin package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Vishay MMSZ5244C-E3-08
User guide for evaluating the AD74416H quad-channel software configurable I/O with HART modem, featuring isolated power via MAX17691B and digital isolation via ADuM341E/ADuM342E.