
RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTCLE100E3473HB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 47kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3473HB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay NTCLE100E3473HB0
Evaluation board featuring 600V TRENCHSTOP RC-D2 IGBTs for inverter applications up to 200W, designed for permanent magnet motor control using the M7 connector interface.
