
Thermistor NTC 100K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3590K T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
These are design resources that include the Vishay NTCS0805E3104FMT
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.