
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0612, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Vishay RCL06120000Z0EA
Evaluation board featuring 600V TRENCHSTOP RC-D2 IGBTs for inverter applications up to 200W, designed for permanent magnet motor control using the M7 connector interface.