Vishay SI7113ADN-T1-GE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SI7113ADN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.