
General purpose rectifier diode with 2A average rectified current and 20V maximum repetitive reverse voltage. Features a 2A forward current, 100A peak non-repetitive surge current, and a maximum reverse leakage current of 400uA. This surface mount component is housed in an SMB package, offering a wide operating temperature range from -55°C to 125°C. The diode is RoHS compliant and supplied in tape and reel packaging.
Vishay SL22-E3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SL22-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.