
RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 500 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T63YB501KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 6.8mm |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T63YB501KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay T63YB501KT20
User guide for the EVAL_7126G_100V_GaNc board featuring 100V CoolGaN IGC033S10S1 transistors and 1EDN7126G EiceDRIVER gate drivers in a half-bridge configuration.
User guide for the EVAL_7116G_100V_SSO8 half-bridge evaluation board featuring the 1EDN7116G gate driver and OptiMOS 6 100V ISC022N10NM6 MOSFET.
