Sign in to ask questions about the Vishay TND921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TND921 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Pin Count | 16 |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TND921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.