Vishay TND939 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Pin Count | 14 |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TND939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.