
The TSMP4138 is a photo IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates on a supply voltage between 2.5V and 5.5V, with an operating supply current of 900uA. The device is available in a rail/Tube packaging and is mounted through a hole. It is RoHS compliant and has a sensing distance of 20m.
Vishay TSMP4138 technical specifications.
| Height | 6.95mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 900uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 20m |
| Supply Current | 700uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSMP4138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
