Sign in to ask questions about the Vishay TSOP1738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP1738 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSOP |
| Supply Current | 600uA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP1738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.