Vishay TSOP1838 technical specifications.
| Package/Case | TSOP |
| Height | 6.95mm |
| Length | 6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 2208 |
| RoHS Compliant | No |
| Series | TSOP |
| Supply Current | 5mA |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSOP1838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
