
The TSOP34837 is an optical sensor from Vishay with a package type of SIP and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and is mounted through a hole. The sensor operates at a supply voltage of 5.5V and has a supply current of 350uA. It can handle an output current of 10mA and is available in a package quantity of 2160. The sensor is packaged in a rail/tube format and is RoHS compliant.
Sign in to ask questions about the Vishay TSOP34837 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP34837 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 10mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34837 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
