Linear Output Photo IC,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| RoHS | Compliant |