Vishay TSOP38336 technical specifications.
| Height | 6.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP38336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
