
Linear output photo detector with a 75° viewing angle, suitable for surface mount applications. Features a TSOP package, operating from 2.5V to 5.5V supply voltage with a typical 700µA operating supply current. This RoHS compliant component offers a 5mA output current and a sensing distance of up to 40m, with a power dissipation of 10mW. Designed for top-view orientation, it operates within a temperature range of -25°C to 85°C.
Vishay TSOP57438TT1 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 5mA |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP57438TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
