
The TSOP75240WTR is a surface mount photo IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 10mW and operates on a supply voltage between 2.5V and 5.5V. The device has a low operating supply current of 350uA and an output current of 5mA. The TSOP75240WTR is packaged in tape and reel quantities of 2300 units and is compliant with RoHS regulations.
Vishay TSOP75240WTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Output Current | 5mA |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Series | TSOP75x..W |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75240WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
