
The TSOP75430WTR is a photo IC from Vishay with a sensing distance of 30 meters. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage of up to 5.5V at a current of 350uA. The device is packaged in a surface mount SMD/SMT package and is RoHS compliant. It has a power dissipation of 10mW and an output current of 5mA.
Vishay TSOP75430WTR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75430WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
