
Surface mount general optical sensor with transistor-stage output, designed for top-view orientation. Features a sensing distance of up to 30 meters and operates within a temperature range of -25°C to 85°C. This RoHS compliant component has an operating supply current of 350µA and is supplied in cut tape packaging.
Vishay TSOP75456WTT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Orientation | Top View |
| Package Quantity | 2200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75456WTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
