
The TSOP77538TR is a photo IC from Vishay, designed for surface mount applications. It operates within a temperature range of -25°C to 85°C and consumes a maximum supply current of 700uA. This device is packaged in a cut tape format and is compliant with RoHS regulations. The photo IC is capable of sensing distances of up to 40 meters.
Vishay TSOP77538TR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| RoHS | Compliant |
No datasheet is available for this part.