Trans Voltage Suppressor Diode, 1V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VESD01-02V-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Clamping Voltage | 9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD01-02V-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay VESD01-02V-GS08
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.