
Surface mount ceramic chip capacitor with 100nF capacitance and 25V DC rating. Features X7R dielectric, ±10% tolerance, and a 0603 (1608 metric) case size. Operates across a wide temperature range of -55°C to +125°C. Packaged on a 7-inch reel with paper tape, this lead-free and RoHS compliant component is suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0603Y104KXXAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y104KXXAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay VJ0603Y104KXXAC
Arduino-compatible shield kit for evaluating CAN and LIN slave communication on Cypress PSoC 4 and FM4 MCU platforms, featuring TJA1051T/3 and TJA1020T transceivers.
